
This panel meter features an analog interface and measures 2.5inch in size with a depth of 1.34inch and a weight of 11oz. It operates within a temperature range of -20°C to 65°C and has received UL approval.
Sign in to ask questions about the Simpson Electric 17400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 17400 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.34inch |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1 |
| Size | 2.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
