
The Simpson Electric 17405 panel meter features an accuracy of 2% and meets UL approval standards. It operates within a temperature range of -20°C to 65°C and has a size of 2.5inch with a depth of 1.34inch. The meter is mounted via a stud and has a weight of 11oz.
Simpson Electric 17405 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.34inch |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Size | 2.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
