
This panel meter features an analog interface, measuring 2.5inch in size, and operates within a temperature range of -20°C to 65°C. It is approved by UL and designed for panel mounting. The meter's accuracy is 2%.
Simpson Electric 17436 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.34inch |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 2.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
