
Analog Panel Meters 2122 0-25 DCV 2.5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 17448 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.34inch |
| Impedance | 1kR |
| Interface | Analog |
| Length | 63.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 2.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17448 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
