
This panel meter features an accuracy of 2% and is approved by UL. It has a panel mount and a size of 3.5inch. The meter operates within a temperature range of -20°C to 65°C. The panel meter is designed for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 17485 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 100 |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 3.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17485 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
