
Panel Meter; 0 to 50 mA; +2% F.S.; 3-1/2 in.; 2%; 2.69 in. (ID), 2.83 in. (OD)
Simpson Electric 17517 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Size | 3.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
