This panel meter features an accuracy of 2% and an impedance of 1kR. It operates within a temperature range of -20°C to 65°C and is approved by UL. The meter is designed for stud mounting and has a size of 3.5inch and a length of 88.9mm.
Sign in to ask questions about the Simpson Electric 17528 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 17528 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Impedance | 1kR |
| Interface | Analog |
| Length | 88.9mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Size | 3.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17528 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.