
The Simpson Electric panel meter features an accuracy of 2% and operates within a temperature range of -20°C to 65°C. It has an impedance of 1kΩ and is designed for use in industrial automation and control applications. The meter is UL approved and suitable for use in a variety of panel meter applications.
Simpson Electric 17529 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Impedance | 1kR |
| Interface | Analog |
| Length | 88.9mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Size | 3.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
