
This panel meter from Simpson Electric features an accuracy of 2% and operates within a temperature range of -20°C to 65°C. It has a stud mount and measures 2.5 inches in size. The device has an impedance of 213 milliohms and is approved by UL. It is used in industrial automation and control applications, specifically in panel meters.
Simpson Electric 17665 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.34inch |
| Impedance | 213mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Size | 2.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.