
This panel meter from Simpson Electric features a 2% accuracy rating and meets UL approval standards. It has a stud mount design and operates within a temperature range of -20°C to 65°C. The meter is available in bulk packaging and has a size of 2.5 inches and a weight of 11 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 17670 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.34inch |
| Impedance | 2.5mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Size | 2.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17670 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
