
Analog Panel Meters 2152 0-25 ACA 2.5
Simpson Electric 17671 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.34inch |
| Impedance | 2mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Size | 2.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.