
This panel meter features an analog interface with 2% accuracy and meets UL approval standards. It has a stud mount configuration and measures 2.5 inches in size. The meter operates within a temperature range of -20°C to 65°C and weighs 11 ounces.
Simpson Electric 17674 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.34inch |
| Impedance | 8mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Size | 2.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
