
Analog Panel Meters 2152 0-25 ACV 2.5
Simpson Electric 17687 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.34inch |
| Diameter | 54.9mm |
| Height | 60.5mm |
| Impedance | 833R |
| Interface | Analog |
| Length | 60.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Size | 2.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17687 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.