This panel meter features an accuracy of 2% and an impedance of 8mR. It is designed for stud mount and has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. The meter is UL approved and has a package case of 125.
Sign in to ask questions about the Simpson Electric 17699 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 17699 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 125 |
| Impedance | 8mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Size | 3.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17699 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.