
Analog panel meter for industrial automation and control applications. Features a 0-15 ACA current range with 2% accuracy. Operates within a -20°C to 65°C temperature range and offers a 2.5mΩ impedance. UL approved, this 3.5-inch meter mounts via stud and comes in a 125 package.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 125 |
| Impedance | 2.5mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Size | 3.5inch |
| Weight | 11oz |
| RoHS | Compliant |
