
Simpson Electric 17704 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 125 |
| Impedance | 1mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Size | 3.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.