Ammeter; 0 to 100 ACA; + 2%; 3-1/2 in.; 2%; 2.69 in.; 0.125 in.; -20 to degC
Simpson Electric 17706 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 100 |
| Impedance | 8mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Size | 3.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.