
The Simpson Electric 17707 panel meter features an accuracy of 2% and operates within a temperature range of -20°C to 65°C. It has a stud mount and a package case size of 125. The meter has an impedance of 8mR and is approved by UL. It is used in industrial automation and control applications.
Simpson Electric 17707 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 125 |
| Impedance | 8mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Size | 3.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
