
Simpson Electric 17729 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Diameter | 68.3mm |
| Height | 76.2mm |
| Impedance | 3.333kR |
| Interface | Analog |
| Length | 76.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Size | 3.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.