
Analog Panel Meters 2153 0-150 ACV 3.
Simpson Electric 17731 technical specifications.
| Height | 76.2mm |
| Length | 76.2mm |
| Mount | Panel |
| Size | 3.5inch |
| Weight | 11oz |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 17731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
