
This panel meter features an accuracy of 2% and is approved by UL. It has an impedance of 41.166kR and operates over a temperature range of -20°C to 65°C. The meter is designed for stud mount and has a size of 3.5inch and a weight of 11oz.
Sign in to ask questions about the Simpson Electric 17732 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 17732 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Impedance | 41.166kR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Size | 3.5inch |
| Weight | 11oz |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 17732 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
