Analog Panel Meters 2174 0-150 WATTS 4
Simpson Electric 17897 technical specifications.
| Depth | 1.75inch |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Size | 3inch |
| Type | Mechanical |
| Weight | 11oz |
| RoHS | Not Compliant |
No datasheet is available for this part.