Analog Panel Meters 2174 0-3000 WATTS
Sign in to ask questions about the Simpson Electric 17902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 17902 technical specifications.
| Accuracy | 2% |
| Depth | 1.75inch |
| Interface | Analog |
| Size | 3inch |
| Type | Electromechanical |
| Weight | 11oz |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 17902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.