
Thermocouple; K; 316 Stainless Steel; Yellow; 2.5 Sec.; 1600 degF (Max.)
Simpson Electric 21243 technical specifications.
| Package/Case | Metal |
| Color | Yellow |
| Lead Length | 1.22m |
| Material | Stainless Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 21243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
