
The 37027 transformer from Simpson Electric is a panel mount component with a 100:5 turns ratio. It measures 3.22inch in depth and 181.11mm in width. The transformer has a maximum input current of 100A. It is designed for use in industrial automation and control applications, specifically in panel meters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 37027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Depth | 3.22inch |
| Height | 81.03mm |
| Input Current | 100A |
| Length | 56.39mm |
| Mount | Panel |
| Series | GIMA |
| Termination | Screw |
| Turns Ratio | 100:5 |
| Width | 181.11mm |
| Wire/Cable Diameter | 0.97inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 37027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
