The Simpson Electric panel meter features an accuracy of 1% and an input current of 150A. It has a depth of 3.22inch and a width of 181.11mm. The meter is designed for panel mount applications and is part of the GIMA series. It has a termination type of screw and a turns ratio of 150:5.
Sign in to ask questions about the Simpson Electric 37028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 37028 technical specifications.
| Accuracy | 1% |
| Depth | 3.22inch |
| Height | 81.03mm |
| Input Current | 150A |
| Length | 56.39mm |
| Mount | Panel |
| Series | GIMA |
| Termination | Screw |
| Turns Ratio | 150:5 |
| Width | 181.11mm |
| Wire/Cable Diameter | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 37028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.