
Transformer; Three-Phase Current; GIMA series three phase meter; 300:5; 60 Hz
Simpson Electric 37030 technical specifications.
| Package/Case | 300 |
| Depth | 3.22inch |
| Height | 81.03mm |
| Input Current | 300A |
| Length | 56.39mm |
| Mount | Panel |
| Series | GIMA |
| Termination | Screw |
| Turns Ratio | 300:5 |
| Width | 181.11mm |
| Wire/Cable Diameter | 0.97inch |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 37030 to view detailed technical specifications.
No datasheet is available for this part.