
Simpson Electric F35-1-11-0 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL, NEMA |
| Color | Red |
| Common Mode Rejection Ratio | 90dB |
| Depth | 2.94inch |
| Display Type | Digital |
| Height | 1.89inch |
| Length | 2.94inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 3A |
| Packaging | Bulk |
| Series | F35 |
| Termination | Screw |
| Weight | 9oz |
| Width | 3.78inch |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F35-1-11-0 to view detailed technical specifications.
No datasheet is available for this part.