
The F35-1-25-0 digital panel meter from Simpson Electric features a 120mm display type with a digital display. It has a current rating of 2A and an input current of 2A. The meter is designed for panel mount and has a series designation of F35. It operates within a temperature range of 0-55°C and has approvals from UL and NEMA.
Simpson Electric F35-1-25-0 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL, NEMA |
| Package/Case | 120 |
| Common Mode Rejection Ratio | 90dB |
| Current Rating | 2A |
| Depth | 2.94inch |
| Display Type | Digital |
| Height | 56.4mm |
| Input Current | 2A |
| Length | 96mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 3A |
| Series | F35 |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F35-1-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
