
The F35 Series Panel Meter is a digital device with an input current of 5A. It operates within a temperature range of 0 to 55°C. The meter meets UL and NEMA approval standards. The panel meter is packaged in bulk.
Simpson Electric F35-1-46-0 technical specifications.
| Accuracy | 1% |
| Approvals | UL, NEMA |
| Common Mode Rejection Ratio | 90dB |
| Depth | 2.94inch |
| Display Type | Digital |
| Height | 48mm |
| Input Current | 5A |
| Length | 74.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 3A |
| Packaging | Bulk |
| Series | F35 |
| Width | 96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F35-1-46-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
