LED Display Panel Leaded Process Compati - More Details
Simpson Electric F35-1-91-0 technical specifications.
| Accuracy | 0.2% |
| Approvals | UL, NEMA |
| Package/Case | 120 |
| Color | Red |
| Common Mode Rejection Ratio | 90dB |
| Depth | 2.94inch |
| Display Type | Digital |
| Height | 0.56inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 3A |
| Power Consumption | 4W |
| Series | F35 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric F35-1-91-0 to view detailed technical specifications.
No datasheet is available for this part.