Digital Panel Meters Signal Input 5ADC Output Type:Current
Simpson Electric F351260 technical specifications.
| Display Type | Digital |
| Input Current | 5A |
| Mount | Panel |
| Operating Supply Current | 3A |
| Power Consumption | 4W |
| Series | F35 |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F351260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.