This digital panel meter features 1% accuracy and meets UL and NEMA approvals. It operates within a temperature range of 0 to 55°C and is designed for panel mount installation. The meter's input current is 5A, while its operating supply current is 3A.
Simpson Electric F351660 technical specifications.
| Accuracy | 1% |
| Approvals | UL, NEMA |
| Common Mode Rejection Ratio | 90dB |
| Depth | 2.94inch |
| Display Type | Digital |
| Input Current | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 3A |
| Series | F35 |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F351660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.