
Digital Panel Meters DCV 20V 4.5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric F45-1-13-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.02% |
| Approvals | UL, NEMA |
| Package/Case | 100 |
| Color | Red |
| Common Mode Rejection Ratio | 90dB |
| Depth | 2.94inch |
| Display Type | Digital |
| Height | 48mm |
| Input Impedance | 10MR |
| Length | 96mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 3A |
| Series | F45 |
| Weight | 9oz |
| Width | 85.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F45-1-13-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
