
The Simpson Electric F45-1-71-0 is a digital panel meter with a 120mm case and panel mount configuration. It operates within a temperature range of 0 to 55°C and meets UL and NEMA approvals. The meter has an input impedance of 10MR and an input current of 20mA. It also features a common mode rejection ratio of 90dB and an operating supply current of 3A.
Simpson Electric F45-1-71-0 technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, NEMA |
| Package/Case | 120 |
| Common Mode Rejection Ratio | 90dB |
| Depth | 2.94inch |
| Display Type | Digital |
| Height | 48mm |
| Input Current | 20mA |
| Input Impedance | 10MR |
| Length | 96mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 3A |
| Series | F45 |
| Weight | 9oz |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F45-1-71-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
