
Digital Panel Meters Temp JTC 4.5
Simpson Electric F45-1-80-0 technical specifications.
| Display Type | Digital |
| Height | 48mm |
| Length | 96mm |
| Mount | Panel |
| Operating Supply Current | 3A |
| Power Consumption | 3W |
| Series | F45 |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F45-1-80-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.