
Digital Panel Meters DCP 1-5V 4.5
Sign in to ask questions about the Simpson Electric F451720 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric F451720 technical specifications.
| Display Type | Digital |
| Mount | Panel |
| Operating Supply Current | 3A |
| Power Consumption | 2W |
| Series | F45 |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F451720 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.