Panel Meter, Digital; 3 phase, 120/208V, 5A, modbus
Simpson Electric G1001111 technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Depth | 2.83inch |
| Display Type | LCD |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Weight | 14oz |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric G1001111 to view detailed technical specifications.
No datasheet is available for this part.