Digital Panel Meters GIMA 400-120/208V
Sign in to ask questions about the Simpson Electric G4001110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric G4001110 technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Depth | 72mm |
| Display Type | LCD |
| Height | 96.3mm |
| Input Current | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Nominal Supply Current | 5A |
| Operating Supply Current | 10A |
| Series | G400 |
| Weight | 14oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric G4001110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.