
Digital Panel Meters 200mVDC 3.5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric H335-1-11-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.1% |
| Approvals | UL, NEMA |
| Package/Case | 200 |
| Depth | 82.3mm |
| Display Type | Digital |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 10A |
| Power Consumption | 10W |
| Series | H335 |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric H335-1-11-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
