
Panel Meter; Digital; 120V; 0-200 DVC; 3-1/2 digit; Red LED; 2 relays
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.1% |
| Approvals | UL, NEMA |
| Depth | 82.3mm |
| Input Type | DIGITAL |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Power Consumption | 10W |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |