
The H335-1-34-020 panel meter from Simpson Electric is a digital meter with an accuracy of 0.1%. It operates on a maximum supply current of 10A and consumes 10W of power. The meter is designed for use in panel mounting and has a voltage rating of 120V AC. It is approved by UL and NEMA and has an operating temperature range of 0-50°C.
Simpson Electric H335-1-34-020 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL, NEMA |
| Package/Case | 200 |
| Depth | 82.3mm |
| Display Type | Digital |
| Input Type | DIGITAL |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 10A |
| Power Consumption | 10W |
| Series | H335 |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric H335-1-34-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.