Simpson Electric H335-1-46-020 technical specifications.
| Accuracy | 0.003% |
| Approvals | UL, NEMA |
| Common Mode Rejection Ratio | 70dB |
| Depth | 82.3mm |
| Display Type | Digital |
| Input Current | 5A |
| Input Type | DIGITAL |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 120V |
| Operating Supply Current | 10A |
| Reach SVHC Compliant | Unknown |
| Series | H335 |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric H335-1-46-020 to view detailed technical specifications.
No datasheet is available for this part.