The H345271140 digital panel meter from Simpson Electric features a digital display and measures 51.9mm in height, 82.3mm in length, and 99.8mm in width. It operates at an input current of 20mA and consumes 10W of power. The meter is designed for use in industrial automation and control applications, specifically panel meters.
Sign in to ask questions about the Simpson Electric H345271140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric H345271140 technical specifications.
| Display Type | Digital |
| Height | 51.9mm |
| Input Current | 20mA |
| Length | 82.3mm |
| Operating Supply Current | 10A |
| Power Consumption | 10W |
| Series | H345 |
| Termination | Screw |
| Width | 99.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric H345271140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.