
The M135 panel meter features a 0.1% accurate LCD display and operates within a temperature range of 0-55°C. It has a high common mode rejection ratio of 90dB and an input impedance of 10MR. The meter is designed for panel mounting and has a low operating supply current of 2mA. It is UL approved and weighs 28.3g.
Simpson Electric M135-0-0-13-0 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL |
| Common Mode Rejection Ratio | 90dB |
| Depth | 0.43inch |
| Display Type | LCD |
| Input Impedance | 10MR |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 2mA |
| Series | M135 |
| Weight | 28.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric M135-0-0-13-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
