This panel meter from Simpson Electric features an LCD display and operates within a temperature range of 0-55°C. It has an input impedance of up to 10MR and meets UL approval standards. The meter's panel mount design allows for easy installation in industrial automation and control systems.
Simpson Electric M135-1-0-13-1 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL |
| Common Mode Rejection Ratio | 90dB |
| Depth | 0.43inch |
| Display Type | LCD |
| Input Impedance | 10MR |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 2mA |
| Series | M135 |
| Weight | 28.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric M135-1-0-13-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.