The M135 LCD meter features 0.1% accuracy and 10MR input impedance, with a maximum operating temperature of 55°C. It has a depth of 0.43 inch and a height of 24mm. The device is approved by UL and has a series designation of M135. The meter's operating supply current is 2mA, and it has a weight of 28.3g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric M13510141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric M13510141 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL |
| Common Mode Rejection Ratio | 90dB |
| Depth | 0.43inch |
| Display Type | LCD |
| Height | 24mm |
| Input Impedance | 10MR |
| Length | 10.92mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 2mA |
| Series | M135 |
| Weight | 28.3g |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric M13510141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.