
The M145-0-0-13-0 panel meter features an LCD display and operates within a temperature range of 0 to 55°C. It has a high input impedance of 10MR and meets UL approval standards. With a compact design, the meter measures 72.1mm in length, 24mm in height, and 14.9mm in width, and weighs 10oz. It is designed for panel mounting and has a depth of 0.43inch.
Simpson Electric M145-0-0-13-0 technical specifications.
| Accuracy | 0.04% |
| Approvals | UL |
| Common Mode Rejection Ratio | 90dB |
| Depth | 0.43inch |
| Display Type | LCD |
| Height | 24mm |
| Input Impedance | 10MR |
| Length | 72.1mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 2mA |
| Series | M145 |
| Weight | 10oz |
| Width | 14.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric M145-0-0-13-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
