
The M235-0-0-13-0 panel meter from Simpson Electric features a 0.1% accuracy LCD display and operates within a temperature range of 0-55°C. It has a high common mode rejection ratio of 90dB and a low input impedance of 10MR. The meter is designed for panel mounting and has a power consumption of 2.4W with an operating supply current of 4A. It is UL approved for use in industrial applications.
Simpson Electric M235-0-0-13-0 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL |
| Common Mode Rejection Ratio | 90dB |
| Depth | 2.36inch |
| Display Type | LCD |
| Input Impedance | 10MR |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 4A |
| Power Consumption | 2.4W |
| Series | M235 |
| Weight | 3.5oz |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric M235-0-0-13-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
