
The M23510460 is a 5A panel meter from Simpson Electric, featuring an LCD display and operating within a temperature range of 0-55°C. It has a power consumption of 2.4W and is approved by UL. The meter measures 60mm in length, 72mm in width, and 72mm in height, with a depth of 2.36inch. It has a termination type of screw and is part of the M235 series.
Simpson Electric M23510460 technical specifications.
| Accuracy | 0.5% |
| Approvals | UL |
| Current Rating | 5A |
| Depth | 2.36inch |
| Display Type | LCD |
| Height | 72mm |
| Input Current | 5A |
| Length | 60mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 4A |
| Power Consumption | 2.4W |
| Series | M235 |
| Termination | Screw |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric M23510460 to view detailed technical specifications.
No datasheet is available for this part.